GBE40DHFN

Heilind Number:SULGBE40DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHFN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHFN

Detailed Description

Introducing the GBE40DHFN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in high-voltage applications up to 225 VAC. With a compact 2-row, 80-position layout and a pitch of 1mm (.039 in), it offers efficient PCB integration. The surface mount termination method and straight orientation simplify assembly, while the Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it strikes the perfect balance between performance and space efficiency. Trust the GBE40DHFN for seamless and secure board-to-board connections in your critical systems.