GBE40DHFT

Heilind Number:SULGBE40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHFT

Detailed Description

The GBE40DHFT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1mm (.039 in) and featuring two rows for increased connectivity, this connector is ideal for use in tight spaces. Its female gender and straight orientation make it easy to integrate into your PCB layout. The contact material of phosphor bronze with gold plating ensures reliable and low-resistance connections, while the surface mount termination method offers efficient assembly. With an amperage rating of 1A and voltage capacity of 225VAC, this connector is suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The matte tin termination plating enhances durability and ensures long-term functionality. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, the connector is compact yet robust. With 80 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Whether used in aerospace, military, or industrial applications, the GBE40DHFT guarantees high reliability and performance, meeting the stringent requirements of hi-rel environments. Upgrade your PCB designs with this exceptional connector for seamless and efficient connectivity.