GBE40DHHN

Heilind Number:SULGBE40DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHHN

Detailed Description

Introducing the GBE40DHHN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliability in extreme conditions. With a current rating of 1A and a voltage capacity of 225VAC, it offers efficient power transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole and tail length of 3.18mm allow for easy installation. With two rows and 80 positions, it provides ample connectivity options. Operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trust the GBE40DHHN for seamless and durable connections in your electronic systems.