GBE40DHHR

Heilind Number:SULGBE40DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHHR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHHR

Detailed Description

Introducing the GBE40DHHR, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a pitch of 1mm (.039in) and featuring 80 gold-plated hairpin contacts, this connector ensures reliable signal transmission even in demanding applications. The PA9T housing and phosphor bronze construction guarantee durability and stability, while the termination method of thru-hole mounting with matte tin plating offers secure installation. Operating at a voltage of 225VAC and an extended temperature range of -65 to 125°C, it is suitable for use in various environments. The compact design, with a connector height of .61in (15.49mm) and width of .37in (9.4mm), accommodates space constraints without compromising performance. Ideal for industrial and commercial electronics, the GBE40DHHR is the perfect solution for your connectivity needs.