GBE40DHRN

Heilind Number:SULGBE40DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHRN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHRN

Detailed Description

The GBE40DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage rating of 225VAC, it meets the needs of high-power systems. The connector has 80 positions in 2 rows, with a pitch of 1mm, making it suitable for compact designs. Its hairpin contact type and straddle orientation provide secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector has a tail length of 4.06mm and a low profile height of 15.49mm, offering versatility in installation. With termination plating in matte tin, it ensures durability and longevity. The GBE40DHRN is a reliable solution for your connectivity needs in aerospace, military, and industrial applications.