GBE40DHRT

Heilind Number:SULGBE40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHRT

Detailed Description

Introducing our GBE40DHRT Board To Board PCB Connector, designed for high-reliability applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and efficient performance. With a voltage rating of 225 VAC and an amperage of 1 A, it meets stringent industry standards. The female connector with two rows and Hairpin contacts offers reliable connectivity. Its Threaded mount type and Card Extender termination method facilitate easy installation. Gold-plated contacts guarantee excellent conductivity, while Matte Tin termination plating enhances longevity. With 80 positions and a pitch of 1 mm (.039 in), it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with a height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), is space-efficient. Trust the GBE40DHRT for secure and efficient board-to-board connections in your electronic systems.