GBE45DHFN

Heilind Number:SULGBE45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE45DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE45DHFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE45DHFN

Detailed Description

Introducing the GBE45DHFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and featuring 90 positions across 2 rows, this connector ensures reliable connectivity in compact spaces. The female connector, terminated via surface mount method with phosphor bronze contacts plated in gold, guarantees efficient signal transmission. Operating at a voltage of 225VAC and with an amperage of 1A, it meets stringent electrical requirements. The connector's robust construction, with a -65 to 125°C operating temperature range and matte tin termination plating, ensures durability in harsh environments. Its hairpin contact type and straight orientation facilitate easy installation. With a connector height of 15.49mm, width of 9.4mm, and a tail length of 2.54mm, it offers versatility in PCB design. Ideal for high-reliability applications, the GBE45DHFN is a top choice for engineers seeking quality connectors.