GBE45DHFT

Heilind Number:SULGBE45DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE45DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE45DHFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE45DHFT

Detailed Description

Introducing the GBE45DHFT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This connector features two rows of 90 female contact positions, ensuring efficient data transmission. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it's suitable for a wide range of circuitry. The contacts are made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Its surface mount threaded mounting type and hairpin contact design offer secure and stable connections. Operating temperature ranging from -65 to 125 °C, this connector is built to withstand harsh environments. The connector's compact size, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. With termination plating in matte tin, it ensures reliable performance over time. Whether in industrial, aerospace, or telecommunications settings, the GBE45DHFT is the perfect choice for high-reliability connectivity needs.