GBE45DHHD

Heilind Number:SULGBE45DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE45DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE45DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULGBE45DHHD

Detailed Description

Introducing the GBE45DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The two-row design with 90 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The straight orientation and hairpin contact type provide easy and secure mating. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. Trust the GBE45DHHD for high-reliability connections in your electronic designs.