GBE45DHHN

Heilind Number:SULGBE45DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE45DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE45DHHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE45DHHN

Detailed Description

Introducing the GBE45DHHN, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and a pitch of 1mm, this connector features two rows with a total of 90 gold-plated contacts, ensuring secure and efficient connectivity. The female gender and straight orientation make it easy to integrate into your PCB layout. Operating at voltages up to 225VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. The through-hole termination method with matte tin plating guarantees robust solder connections. With a connector height of just 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising on performance. Trust the GBE45DHHN for your connectivity needs.