GBE45DHHR

Heilind Number:SULGBE45DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE45DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE45DHHR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE45DHHR

Detailed Description

The GBE45DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 1A and a voltage rating of 225VAC, it is suitable for power and data connections. The connector has two rows of hairpin contacts with a pitch of 1mm, offering a total of 90 positions for secure connectivity. Its thru-hole termination method and metal board lock mount type provide stability during assembly. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and aerospace applications. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, saves space on the PCB. With matte tin termination plating, it ensures long-term durability. Meet your high-reliability connectivity needs with the GBE45DHHR.