GBE45DHHT

Heilind Number:SULGBE45DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE45DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE45DHHT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE45DHHT

Detailed Description

Introducing the GBE45DHHT, a high-performance board-to-board PCB connector designed for precision applications. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. Featuring a compact design with two rows and 90 positions, it offers seamless connectivity in tight spaces. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 225VAC and with an amperage rating of 1A, it meets stringent power requirements. The hairpin contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating adds to its reliability. Ideal for applications demanding high reliability and performance, the GBE45DHHT is a top choice in the realm of PCB connectors.