GBE45DHRD

Heilind Number:SULGBE45DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE45DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE45DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULGBE45DHRD

Detailed Description

Introducing our GBE45DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a compact form factor and a pitch of 1mm, it is ideal for space-constrained designs. The Gold-plated Hairpin contacts provide excellent signal integrity, while the Matte Tin termination plating offers corrosion resistance. With a voltage rating of 225VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its straddle orientation and card extender termination method make it easy to install, while the 90 positions and 2 rows allow for versatile connectivity options. Trust the GBE45DHRD for your critical PCB interconnection needs.