GBE45DHRN

Heilind Number:SULGBE45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE45DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE45DHRN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE45DHRN

Detailed Description

Introducing the GBE45DHRN, a high-performance female connector designed for reliable board-to-board and card edge connections. With a robust construction featuring PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission even in demanding environments. Boasting two rows of 90 hairpin contacts with a pitch of 1mm, it offers exceptional connectivity for power and data applications. The connector's straddle orientation and no mounting requirement make it versatile for various PCB setups. Operating at a wide temperature range from -65 to 125°C and rated for 225VAC at 1A, it guarantees reliable performance in industrial and commercial systems. The matte tin termination plating adds durability and corrosion resistance, while the compact design with a height of 15.49mm and width of 9.4mm saves valuable board space. Ideal for high-reliability applications, the GBE45DHRN is a trusted solution for demanding connectivity needs.