GBE50DHAD

Heilind Number:SULGBE50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHAD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHAD

Detailed Description

Introducing the GBE50DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female contacts made of robust PA9T and PHOSPHOR BRONZE, ensuring reliable connectivity. Operating at an amperage of 1A and voltage of 225VAC, it is suitable for various power and signal transmission tasks. The gold-plated contact surfaces guarantee excellent conductivity, while the matte tin termination plating offers durability. With a pitch of 1mm (.039 in) and 100 positions, it allows for precise and efficient PCB connections. Its right-angle orientation and clearance hole mount type make it ideal for space-constrained installations. Meeting stringent quality standards, this connector is rated for an operating temperature range of -65 to 125°C, ensuring performance in harsh environments. Trust the GBE50DHAD for secure and stable board-to-board connections in your electronic designs.