GBE50DHAN

Heilind Number:SULGBE50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHAN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHAN

Detailed Description

Introducing the GBE50DHAN, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring optimal conductivity and longevity. With a current rating of 1A and voltage resistance up to 225VAC, it guarantees safe and efficient operation. The female connector, with two rows and 100 positions, offers ample connectivity options. Utilizing a hairpin contact type and gold plating, it ensures secure and low-resistance connections. Its right-angle orientation and no mounting design make it versatile for various PCB configurations. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating further enhances its durability. With a compact size of 9.4mm width and 21.84mm height, this connector is ideal for space-constrained applications. Trust the GBE50DHAN for seamless and high-speed data transmission in aerospace, defense, and industrial systems.