GBE50DHAR

Heilind Number:SULGBE50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHAR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHAR

Detailed Description

Introducing SKU GBE50DHAR, a high-performance Board To Board PCB Connector crafted with precision and reliability in mind. This connector features PA9T housing combined with Phosphor Bronze contacts, ensuring durability and efficient conductivity. With a 1A amperage rating and 225VAC voltage capacity, it is suitable for various electronic applications. The two rows of Hairpin contacts, plated with gold for optimal signal transmission, offer a secure and stable connection. Designed for easy installation on metal boards via Thru Hole mount type, it guarantees a snug fit. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh environments. With a compact size of 9.4mm width and 21.84mm height, it saves space while delivering top-notch performance. Trust in the GBE50DHAR for seamless connectivity in your electronic devices.