GBE50DHAS

Heilind Number:SULGBE50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULGBE50DHAS

Detailed Description

This PA9T & Phosphor Bronze 1A female connector, with two rows and a side hole mount type, ensures secure connections in high-performance applications. Featuring thru-hole termination, its gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 1mm and voltage rating of 225VAC, this connector is suitable for demanding environments. The hairpin contact type and right-angle orientation make it easy to insert and secure. With 100 positions and a tail length of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Measuring 21.84mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating ensures reliable soldering. Ideal for board-to-board or card edge connections, this GBE50DHAS connector is a vital component in electronic systems.