GBE50DHAT

Heilind Number:SULGBE50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULGBE50DHAT

Detailed Description

Introducing the GBE50DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures durability and reliability in extreme conditions. Boasting a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure and stable connectivity. Utilizing a hairpin contact type with gold plating, it guarantees excellent conductivity. With 100 positions and a pitch of 1mm, it enables high-density interconnections. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Trust the GBE50DHAT for robust and efficient board-to-board connections.