GBE50DHBD

Heilind Number:SULGBE50DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHBD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHBD

Detailed Description

The GBE50DHBD PCB Connector offers reliable connectivity with its PA9T and Phosphor Bronze construction. Designed for high-performance applications, this female connector features two rows with a clearance hole mount type and through-hole termination method. The gold-plated phosphor bronze contacts ensure optimal signal transmission, suitable for handling up to 1A of current at 225VAC. With a pitch of 1mm and hairpin contact type, it provides secure and efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its right-angle orientation, 100 positions, and compact dimensions make it ideal for space-constrained designs. The matte tin termination plating further enhances its reliability. Meeting stringent quality standards, this product is a must-have for demanding electronic systems.