GBE50DHBN

Heilind Number:SULGBE50DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHBN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHBN

Detailed Description

Introducing the GBE50DHBN, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for seamless electronic connectivity. With a female gender, two rows, and a right-angle orientation, this connector offers precision in signal transmission. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable conductivity and durability. Operating at a maximum voltage of 225 VAC and 1 A, it meets high power demands with ease. The termination method of thru-hole mounting and pitch of 1mm facilitate secure assembly. With a temperature range of -65 to 125°C, it guarantees functionality in diverse environments. Boasting 100 positions and a compact size of 9.4mm x 21.84mm, this connector is ideal for space-constrained applications. The matte tin termination plating adds to its robustness. Trust the GBE50DHBN for efficient and dependable interconnection in your PCB designs.