| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE50DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE50DHBS |
GBE50DHBS
| Heilind Number: | SULGBE50DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE50DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE50DHBS, a high-performance 2-row female connector designed for demanding applications. Crafted with PA9T and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable power transmission at an amperage of 1A and voltage of 225VAC. Its hairpin contact type and right-angle orientation facilitate secure and efficient connections on PCBs. With 100 positions and a pitch of 1mm (.039in), it offers ample connectivity in a compact form factor. The termination method of thru hole with matte tin plating guarantees robust soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Meet your connectivity needs with the GBE50DHBS.

