| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE50DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE50DHFN |
GBE50DHFN
| Heilind Number: | SULGBE50DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE50DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE50DHFN, a high-performance PA9T and phosphor bronze female connector designed for seamless board-to-board PCB connections. With two rows of hairpin contacts featuring durable gold plating, this connector ensures reliable signal transmission even in demanding environments. The surface mount termination method and a pitch of 1mm make installation a breeze. Operating at a voltage of 225VAC and with an amperage of 1A, it's suitable for various applications. Its straight orientation and 100 positions provide versatility, while the -65 to 125°C operating temperature range guarantees performance in extreme conditions. Measuring at a compact 15.49mm height and 9.4mm width, it's ideal for space-constrained installations. Trust in the GBE50DHFN for efficient and secure connectivity in your electronic systems.

