GBE50DHFT

Heilind Number:SULGBE50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHFT

Detailed Description

Introducing the GBE50DHFT, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a pitch of 1mm and two rows of 100 hairpin contact positions, it offers seamless connectivity. Operating at voltages up to 225 VAC, it is suitable for a wide range of electronic devices. Its surface mount termination method and threaded mount type make installation easy and secure. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability in harsh environments. Its compact design, with dimensions of 9.4mm in width and .61 inches in height, allows for efficient PCB integration. Trust in the GBE50DHFT for your connectivity needs in aerospace, automotive, and industrial applications.