GBE50DHHD

Heilind Number:SULGBE50DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHHD

Detailed Description

Featuring a robust design, the GBE50DHHD PCB connector is engineered for high-performance applications. With a pitch of 1 mm and two rows of female connectors, it ensures secure and efficient board-to-board connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Operating at voltages up to 225 VAC and amperages of 1 A, this connector is suitable for a wide range of electronic systems. Its straight orientation and hairpin contact type facilitate easy installation, while the clearance hole mount type and thru-hole termination method provide added versatility. With 100 positions and a tail length of 3.18 mm, it offers ample connectivity options. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for demanding environments. Whether used in aerospace, defense, or industrial applications, the GBE50DHHD ensures optimal performance and durability. Elevate your connectivity solutions with this essential component.