GBE50DHHN

Heilind Number:SULGBE50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHHN
ECAD Model:
3D Model

Description:

PA9T/ PHOSPOR BRONZE; .000010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHHN

Detailed Description

Introducing the GBE50DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1mm (.039 in) and two rows of 100 female contacts, this connector offers reliable and efficient connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a straight orientation and hairpin contact type, it is ideal for through-hole termination. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 225 VAC and an amperage of 1A, this connector is suitable for use in a wide range of environments. Its matte tin termination plating and high-quality construction make it a dependable choice for industrial and commercial applications. Upgrade your connectivity solution with the GBE50DHHN.