GBE50DHHR

Heilind Number:SULGBE50DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHHR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHHR

Detailed Description

The GBE50DHHR is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, it offers secure and reliable connectivity. Constructed with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. The Hairpin contact design and Thru Hole termination method facilitate easy and efficient assembly onto metal boards. Featuring a pitch of 1mm, voltage rating of 225 VAC, and operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. With 100 positions and a tail length of 3.18mm, it provides ample connectivity options. The Matte Tin termination plating enhances solderability, while the low-profile connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the GBE50DHHR connector delivers high reliability and performance.