GBE50DHRD

Heilind Number:SULGBE50DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHRD

Detailed Description

Introducing the GBE50DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission and longevity. With a compact design, it offers a pitch of 1mm (.039 in) and can handle up to 1A of current at 225VAC, making it suitable for various electronics projects. The female connector has two rows with 100 positions, allowing for versatile connectivity. Its clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a connector height of .61 in (15.49mm) and a width of .37 in (9.4mm), it offers a space-efficient solution without compromising performance. Trust the GBE50DHRD for secure and efficient board-to-board connections in your designs.