| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE50DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE50DHRN |
GBE50DHRN
| Heilind Number: | SULGBE50DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE50DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE50DHRN, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in industrial environments. With a 1 A amperage rating and 225 VAC voltage capability, it meets stringent power requirements. The female connector with two rows of hairpin contacts allows for secure mating, while its straddle orientation and no-mounting design offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees durability. With 100 positions and a 1 mm pitch, it enables high-density PCB connections. The matte tin termination plating ensures long-term performance. Trust the GBE50DHRN for your critical connectivity needs.

