GBE50DHRT

Heilind Number:SULGBE50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE50DHRT

Detailed Description

Introducing the GBE50DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 1mm (.039 in) and featuring two rows of 100 female contacts, this connector ensures secure mating in tight spaces. Engineered with a durable PA9T housing and gold-plated phosphor bronze contacts, it offers reliable signal transmission with a maximum current rating of 1A and a voltage capacity of 225VAC. The hairpin contact type and straddle orientation further enhance its stability and signal integrity. With a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is suitable for demanding industrial applications. Compact in size, with dimensions of 9.4mm (.37 in) width and a low-profile height of 15.49mm (.61 in), it is ideal for use in space-constrained environments. Trust the GBE50DHRT for seamless board-to-board connectivity in your next project.