| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBM10MMDN |
| Series: | GBM Series |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBM10MMDN |
GBM10MMDN
| Heilind Number: | SULGBM10MMDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBM10MMDN |
| ECAD Model: |
Specifications
Detailed Description
The GBM10MMDN is a high-performance board-to-board PCB connector designed for rugged applications. Featuring PA9T housing with phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm (.156in) and 20 positions spread across two rows, it offers ample connectivity options. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, it is suitable for demanding environments. The right-angle orientation and thru-hole termination method make it easy to install securely. Measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, it is compact yet robust. The matte tin termination plating enhances durability. Ideal for industrial and electronic applications, the GBM10MMDN meets the highest standards for performance and reliability.

