GBM22DSEH

Heilind Number:SULGBM22DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBM22DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBM22DSEH
Series:GBM Series
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULGBM22DSEH

Detailed Description

Introducing the GBM22DSEH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows, this connector offers a secure and reliable connection. The female gender, straight orientation, and clearance hole mount type make it easy to install. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and excellent conductivity. Each of the 44 positions is meticulously crafted with gold-plated phosphor bronze contacts, guaranteeing a stable electrical connection. Operating at a voltage of 950VAC and with an amperage of 5A, this connector is suitable for high-power applications. With a tail length of .225in (5.72mm) and a compact height and width of .431in (10.95mm) and .325in (8.26mm) respectively, it offers versatility in design. The connector is also designed to withstand harsh environments, with an operating temperature range of -65 to 125°C. Trust the GBM22DSEH for your critical connectivity needs in aerospace, defense, and other high-reliability industries.