GBM22DSEN

Heilind Number:SULGBM22DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBM22DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBM22DSEN
Series:GBM Series
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULGBM22DSEN

Detailed Description

Introducing the GBM22DSEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for high-power transmission. The female connector has two rows with 44 positions, allowing for versatile connectivity. Contact material of phosphor bronze with gold plating guarantees excellent signal conductivity. Its full bellow contact type and straight orientation provide secure mating. The termination method is eyelet, with matte tin plating for efficient soldering. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Compact in size with a connector height of 10.95mm and width of 8.26mm, it offers space-saving solutions. Perfect for use in aerospace, military, and industrial applications, the GBM22DSEN is a top choice for reliable board-to-board connections.