| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBM22MMAD |
| Series: | GBM Series |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBM22MMAD |
GBM22MMAD
| Heilind Number: | SULGBM22MMAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBM22MMAD |
| ECAD Model: |
Specifications
Detailed Description
The GBM22MMAD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.96mm (.156 inches) and 44 positions spread across 2 rows, it offers ample connectivity in a compact form. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures durability and excellent signal transmission. The connector is rated for 3A and 950VAC, making it suitable for a wide range of applications. With a right-angle orientation and thru-hole termination method, it allows for secure mounting on PCBs. Its operating temperature range of -65 to 150°C, along with Matte Tin termination plating, ensures performance even in harsh environments. The GBM22MMAD is ideal for use in industries where reliability and high-speed data transfer are essential.

