GBM28DRAN

Heilind Number:SULGBM28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBM28DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBM28DRAN
Series:GBM Series
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULGBM28DRAN

Detailed Description

Introducing the GBM28DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 56 female contacts, arranged in 2 rows with a pitch of 3.96mm, offer ample connectivity options. Gold-plated contact surfaces provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for diverse industrial settings. The right-angle orientation and no-mounting requirement make installation easy, with a compact design measuring 10.95mm in height and 11.13mm in width. Whether in aerospace, telecommunications, or other hi-rel industries, the GBM28DRAN ensures secure and efficient PCB connections.