GCA06DRXN

Heilind Number:SULGCA06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCA06DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCA06DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:GCA Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULGCA06DRXN

Detailed Description

Introducing the GCA06DRXN, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows of 12 positions each, with a pitch of 3.18mm (.125 inches) for precise connectivity. Constructed with PA9T and Phosphor Bronze, it ensures durability and reliable performance even in harsh environments, with a voltage rating of 750 VAC. The termination method is through-hole, guaranteeing secure and stable installation. Gold-plated contacts offer excellent conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial and commercial applications. With a compact design measuring 10.95mm (.431 inches) in height and 8.38mm (.33 inches) in width, this connector is space-efficient without compromising on functionality. Trust the GCA06DRXN for seamless and efficient board-to-board connections.