GCA31DTKH

Heilind Number:SULGCA31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCA31DTKH
ECAD Model:
3D Model

Description:

PA9T& PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCA31DTKH
Series:GCA Series
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.03 in
SKU:SULGCA31DTKH

Detailed Description

GCA31DTKH, the PA9T & Phosphor Bronze board-to-board PCB connector is a high-performance solution designed for demanding applications. Featuring a 3A amperage rating and 750VAC voltage capacity, it ensures reliable power transmission. With two rows and 62 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment. Crafted with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The loop bellow contact type and straight orientation simplify installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Matte tin termination plating provides added protection. Perfect for high-reliability applications, this connector is a vital component in electronic systems.