GCB05DHAD

Heilind Number:SULGCB05DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHAD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHAD

Detailed Description

Introducing the GCB05DHAD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector. Designed for reliability and efficiency, this female connector features two rows with a 1.27mm pitch, perfect for intricate electronic assemblies. With a contact rating of 1A at 300VAC, it ensures optimal power transfer. The gold-plated hairpin contacts on Phosphor Bronze offer superior conductivity and durability. Its right-angle orientation and clearance hole mount type make it versatile for various applications. With 10 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring at 23.24mm in height and 9.4mm in width, it's compact yet sturdy. The matte tin termination plating ensures secure soldering. Ideal for hi-rel industries, this connector guarantees top-notch performance in demanding electronic systems. Upgrade your connectivity solutions with the GCB05DHAD.