GCB05DHAN

Heilind Number:SULGCB05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHAN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHAN

Detailed Description

GCB05DHAN is a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With two rows of 10 Hairpin contacts on a 1.27mm pitch, it offers efficient connectivity in compact spaces. The right-angle orientation and 2.54mm tail length facilitate easy installation through Thru Hole termination. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees durability in various environments. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCB05DHAN for secure and high-speed board-to-board connections in demanding electronic systems.