GCB05DHAR

Heilind Number:SULGCB05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGCB05DHAR

Detailed Description

Introducing the GCB05DHAR, a high-performance female board-to-board PCB connector designed for demanding applications. With a sturdy metal board lock mount type, this connector ensures secure and reliable connections. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The contact type is a precision Hairpin design, offering optimal signal transmission. With 10 positions and 2 rows, it provides ample connectivity options. Operating at a voltage of 300VAC and an extensive temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact dimensions of 9.4mm width and 23.24mm height make it ideal for space-constrained PCB layouts. With Thru Hole termination method and Matte Tin plating, it ensures easy and reliable installation. Trust the GCB05DHAR for high-quality board-to-board connections in your electronic systems.