GCB05DHAT

Heilind Number:SULGCB05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGCB05DHAT

Detailed Description

Introducing our SKU GCB05DHAT, a high-performance PA9T and Phosphor Bronze Board to Board PCB Connector. Designed for reliability, this connector features a threaded mount type and through-hole termination method, ensuring secure and stable connections. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for a wide range of applications. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and right-angle orientation, it offers efficient PCB board connectivity. This connector, with ten positions and two rows, is ideal for complex circuitry. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring .915 inches (23.24mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. This product is part of our lineup of high-quality connectors, making it a reliable choice for your electronic projects.