GCB05DHBN

Heilind Number:SULGCB05DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHBN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHBN

Detailed Description

Introducing SKU GCB05DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a compact form factor and right-angle orientation, it offers space-saving flexibility in design layouts. The 10-position, 2-row configuration allows for efficient connectivity. Its thru-hole termination method and matte tin plating guarantee secure and durable attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, it is suitable for harsh environments. The hairpin contact type further enhances stability. With a tail length of 4.32mm and dimensions of 9.4mm x 23.24mm, this connector is both versatile and efficient. Trust in the GCB05DHBN for your connectivity needs.