| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB05DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB05DHBS |
GCB05DHBS
| Heilind Number: | SULGCB05DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB05DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB05DHBS, a high-performance board-to-board PCB connector designed for reliability and optimal signal transfer. This connector features 10 gold-plated hairpin contacts made of PA9T and phosphor bronze, ensuring durability and efficient conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it offers precise and secure connections for various electronic applications. The right-angle orientation and side-hole mount type make it versatile for installation in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and harsh environments. Its matte tin termination plating further enhances its longevity. Ideal for demanding industries, the GCB05DHBS guarantees high performance and longevity in all your connectivity needs.

