GCB05DHFD

Heilind Number:SULGCB05DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHFD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHFD

Detailed Description

Introducing the GCB05DHFD, a high-quality and reliable board-to-board PCB connector designed for optimal performance in various electronic applications. This female connector features two rows with a pitch of 1.27mm, allowing for secure and precise connections. Constructed with PA9T and phosphor bronze materials, it ensures durability and efficient signal transmission. The gold contact plating guarantees excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a current rating of 1A and a voltage limit of 300VAC, this connector is suitable for low to medium power applications. Its straight orientation and hairpin contact type make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the GCB05DHFD is perfect for space-constrained PCB layouts. Trust in its high reliability and performance for your connectivity needs.