GCB05DHFN

Heilind Number:SULGCB05DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGCB05DHFN

Detailed Description

The GCB05DHFN is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the requirements of a wide range of electronic systems. Its surface mount termination method and straight orientation make it easy to integrate into circuit boards, while the hairpin contact type provides secure connectivity. With two rows of 10 positions each, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height), allows for efficient PCB layout. The matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCB05DHFN is a reliable and high-quality connectivity solution.