GCB05DHFT

Heilind Number:SULGCB05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHFT

Detailed Description

Introducing the GCB05DHFT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a short_description of PA9T & Phosphor Bronze construction, this connector features a 1A amperage and dual-row configuration, ensuring efficient power delivery. Its threaded mount type and surface mount termination method guarantee secure and stable connectivity. Crafted with gold-plated phosphor bronze contacts and a 1.27mm pitch, it offers excellent conductivity and durability. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The straight orientation, hairpin contact type, and 10-position layout make it versatile for various circuit designs. With a tail length of 2.54mm and a connector height of 15.49mm, it provides easy installation and space-saving benefits. The matte tin termination plating ensures corrosion resistance, while its compact dimensions of 9.4mm in width make it ideal for space-constrained PCB layouts. Perfect for high-reliability systems, the GCB05DHFT is a top choice for engineers and designers seeking premium connectivity solutions.