GCB05DHHD

Heilind Number:SULGCB05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHHD

Detailed Description

The GCB05DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable connectivity in rugged environments. With a current rating of 1A and a voltage rating of 300VAC, this connector is suitable for a wide range of electronic systems. Its hairpin contact type and thru-hole termination method allow for secure and efficient assembly on PCBs. The connector offers 10 positions in a 2-row configuration, with a pitch of 1.27mm. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the requirements of various industries. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Trust the GCB05DHHD for high-reliability connections in your electronic designs.