| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB05DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB05DHHN |
GCB05DHHN
| Heilind Number: | SULGCB05DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB05DHHN |
| ECAD Model: |
Specifications
Detailed Description
The GCB05DHHN connector offers reliable female connectivity with two rows of 10 positions, making it ideal for board-to-board or card edge applications. Made from PA9T and featuring gold-plated phosphor bronze contacts, it ensures efficient signal transmission with a current rating of 1A and a voltage capacity of 300VAC. The hairpin contact type and straight orientation facilitate easy insertion, while the thru-hole termination method guarantees secure mounting. With a pitch of 1.27mm and a tail length of 3.18mm, this connector is suitable for diverse electronic setups. Operating within a wide temperature range of -65 to 125°C, it is designed for durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the GCB05DHHN is a compact yet robust solution for your PCB connectivity needs.

