GCB05DHLD

Heilind Number:SULGCB05DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGCB05DHLD

Detailed Description

The GCB05DHLD is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector, designed for reliable power and signal transmission in electronic assemblies. With a current rating of 1A and a voltage withstand of 300VAC, it ensures efficient connectivity. Featuring a female gender and hairpin contact type, it offers secure mating in 2 rows with 10 positions. The clearance hole mount type and thru-hole termination method simplify installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and durability. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating ensures solderability. Compliant with RoHS regulations, it is an environmentally friendly choice for your connectivity needs.