GCB05DHLN

Heilind Number:SULGCB05DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHLN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHLN

Detailed Description

Introducing SKU GCB05DHLN, a female 2-row board-to-board PCB connector designed for high-reliability applications. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, this connector ensures secure and efficient connectivity. It features a straight orientation, hairpin contact type, and 10 positions, making it suitable for various electronic devices. Operating at a voltage of 300VAC and amperage of 1A, it offers reliable performance even in demanding environments. The termination method is thru hole with matte tin plating, guaranteeing robust solder connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. The connector's wide operating temperature range of -65 to 125°C further enhances its versatility. Trust in the quality and durability of this PA9T housing connector for seamless board-to-board interconnections.